

Wall-mount enclosure
36
9
Surface-mount
800 mm
1400 mm
(W x H x D) 800 x 1400 x 210 mm
210 mm
1 pc(s)
No
Surface mounted (plaster)
II
White
800 mm
1400 mm
210 mm
9016
FALSE
Powder coating
190 mm
9
Door
372
TRUE
170 mm
Steel plate/plastic
None
36
FALSE
IK10
0
Double
IP44
FALSE
FALSE
TRUE
400 A
1 mm
1 mm
None
6
Other
FALSE
yes
User & Safety Instructions 3459213 ABN ABNRS309 ABNRS309 Wall-mount enclosure Surface-mount No. of partitions = 36 No. of rows = 9 Content 1 pc(s)