• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNRY305T00 ABNRY305T00 Spare door 1 pc(s)

Product type
Spare door
Content
1 pc(s)
Type
ABNRY305T00
Colour
White
Width
748 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Spare door

Content

1 pc(s)

Type

ABNRY305T00

White

748 mm

Other

768 mm

18 mm

FALSE

Steel

IP44

Powder coating

FALSE

FALSE

Other

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461305 ABN ABNRY305T00 ABNRY305T00 Spare door 1 pc(s)

Description

Accessories consist of: Spare full door for RM and RS housings, left, height 5, field width 3, without closure

This text is machine translated.

What kind of Enclosure Parts are you looking for?