There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
(W x H x D) 93 x 102 x 130 mm
Black
11.5 V AC
11.5 V AC
25000 mA
25 A
IP67
dimmable
IP67
300 W
1 x
15000 mA
240 V
220 V
300 W (max)
93 mm
102 mm
130 mm
Plastic
Certified by EU Garan
Datasheet 3410302 ABN DIM, CV, 11,5V AC, 300 W, IP67 LED transformer Constant voltage 300 W 15000 - 25000 mA 11.5 V AC dimmable 1 pc(s)
User & Safety Instructions 3410302 ABN DIM, CV, 11,5V AC, 300 W, IP67 LED transformer Constant voltage 300 W 15000 - 25000 mA 11.5 V AC dimmable 1 pc(s)
Warranty Terms 3410302 ABN DIM, CV, 11,5V AC, 300 W, IP67 LED transformer Constant voltage 300 W 15000 - 25000 mA 11.5 V AC dimmable 1 pc(s)