
Image similar
Counter mount module
12
2
250 mm
1050 mm
(W x H) 250 mm x 1050 mm
1 pc(s)
0
White
250 mm
eHZ
1050 mm
9002
FALSE
300 mm
TRUE
12
0
2
2
With bus bar 5-pole
IP20
63 A
Closed with prestamping
yes
User & Safety Instructions 3457763 ABN EZ17320 Counter mount module No. of partitions = 12 No. of rows = 2 Content 1 pc(s)