• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN GBRU16TS Frame Steel 1 pc(s)

Image similar
Product type
Frame
Material
Steel
Content
1 pc(s)
Type
GBRU16TS
Colour
White
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Frame

Material

Steel

Content

1 pc(s)

Type

GBRU16TS

White

300 mm

Other

950 mm

17 mm

FALSE

Steel

IP30

Powder coating

TRUE

FALSE

Other

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457849 ABN GBRU16TS Frame Steel 1 pc(s)

Description

Cover frame with inspection door, height 6, width 1, for UP-/HW-field distributor

This text is machine translated.

What kind of Enclosure Parts are you looking for?