• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN GBRU45TM GBRU45TM Frame 1 pc(s)

Image similar
Product type
Frame
Content
1 pc(s)
Type
GBRU45TM
Colour
White
Width
1050 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Frame

Content

1 pc(s)

Type

GBRU45TM

White

1050 mm

Other

800 mm

17 mm

FALSE

Steel

IP30

Powder coating

FALSE

FALSE

Other

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457835 ABN GBRU45TM GBRU45TM Frame 1 pc(s)

Description

Cover frame with door incl. ventilation slots and plastic inserts,height 5,width 4,for UP-/HW-field distributor

This text is machine translated.

What kind of Enclosure Parts are you looking for?