• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN GTSP28 Spare door Steel White 1 pc(s) Piece

Packaging type
Piece
Product type
Spare door
Material
Steel
Factory colour
White
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Spare door

Material

Steel

Factory colour

White

Content

1 pc(s)

Type

GTSP28

White

550 mm

Other

1252 mm

16 mm

FALSE

Steel

IP54

Powder coating

FALSE

FALSE

Other

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457898 ABN GTSP28 Spare door Steel White 1 pc(s) Piece

Description

Spare doors (IP54),for SE,SP housing,Spare doors (IP54),for SE,SP housing,Door width 2,with lock (Door with width 2 and right door with width 4),Height 8,Spare doors

This text is machine translated.

What kind of Enclosure Parts are you looking for?