User & Safety Instructions 3458009 ABN MTSC28985 Busbar module deep 2FB/8RE 185mm with CU 50x10mm, 5-pin, EBM 150mm Busbar module 1 pc(s)
Description
Busbar kits with 2 busbar supports, 500 mm width, for deep modules with busbar carrier FST903N and console FSK903TN (N + PE see above),Height 1050 mm,Rated current (A) 1000 (852 340),Copper size L1-3 50 x 10 mm,Pole number 5,VPE 1,Busbar-kits ,185 mm Rail distance for NH-fuse-fuse switch strips,Shared rail kit in flat or low profile form for installation in module kits and mounting on the support frame (ST),Prepared for mounting of ABN NH-bus-bus bars NH1-3,NH00 and C-bus-bus-rail assemblies with insulated rails for 1000 A-kits (5-pin):,N: FST901N,PE: FST601N,Used busbar carrier at 630 A-kits (5-pin):,N: FST601N,PE: FST601N,Mounting dimension 150 mm,Suitable for NH-fuse switch panels,size NH00 und NH1-3,
Busbar kits with 2 busbar supports, 500 mm width, for deep modules with busbar carrier FST903N and console FSK903TN (N + PE see above),Height 1050 mm,Rated current (A) 1000 (852 340),Copper size L1-3 50 x 10 mm,Pole number 5,VPE 1,Busbar-kits ,185 mm Rail distance for NH-fuse-fuse switch strips,Shared rail kit in flat or low profile form for installation in module kits and mounting on the support frame (ST),Prepared for mounting of ABN NH-bus-bus bars NH1-3,NH00 and C-bus-bus-rail assemblies with insulated rails for 1000 A-kits (5-pin):,N: FST901N,PE: FST601N,Used busbar carrier at 630 A-kits (5-pin):,N: FST601N,PE: FST601N,Mounting dimension 150 mm,Suitable for NH-fuse switch panels,size NH00 und NH1-3,
This text is machine translated.
What kind of Distribution Cabinet Accessories are you looking for?