• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN MTSC33735 Busbar module deep 3FB/3RE 60mm with CU 12x10mm, 5-pin, EBM 70mm Busbar module 1 pc(s)

Product type
Busbar module
Content
1 pc(s)
Width
746 mm
Height
337 mm
Depth
45 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Busbar module

Content

1 pc(s)

746 mm

337 mm

45 mm

FALSE

FALSE

0

0

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3458047 ABN MTSC33735 Busbar module deep 3FB/3RE 60mm with CU 12x10mm, 5-pin, EBM 70mm Busbar module 1 pc(s)

Description

Busbar kits with 3 busbar carriers,750 mm wide,design for deep module with busbar carrier FST703N (L1-L3),FST601N (N + PE),height 450 mm,rated current (A) 355 (285) ,copper size L1  -3 12 x 10 mm,pins 32/70,VPE 1,busbar kits,60 mm rail distance,mounting dimension 5 mm and N/PE,MF-kit in flat or lower (MT) design for installation in module kits and mounting frames On the support frame (NT/ST),Prepared for the assembly of ABN NH fuse disconnectors NH1-3 00,NH00,NH000 as well as D02 fuse-fuse-fuse-safety-elements and,NH00-fuse-fuse-fuse-fuse-fuse-blocks INCLUSTER, bus-bus carrier and fuse-fuse-fuse-fuse-fuse-bus bars with or with or without pre-pre-assembled copper-mounting rails,mounting dimension 70 3 mm,suitable for NH-000/H1/N00-mounting

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?