User & Safety Instructions 3458114 ABN MTSC42643 Busbar module deep 4FB/2RE 60mm with CU 30x5mm, 3-pin, EBM 32mm Busbar module 1 pc(s)
Description
Busbar kits with 3 32/70 busbar carriers,1000 mm wide,design for deep module with busbar carrier FST603N and console FSK600N (L1-L3),FST601N (N + PE),height 300 mm,rated current (A) 3 (379),copper size L1-60 x5 mm,pins 440,VPE 1,busbars-MX,3 30 mm distance,N/PE,flat kit or lower (MT) design for installation in module kits and mounting frames On the support frame (NT/ST),Prepared for the assembly of ABN NH-fuse disconnectors NH1-3 00,NH00,NH000 as well as D02-type fuse protection elements and,NH00-fuse fuse fuse-fuse-fuse switch blocks and bus-bars with or,without pre-assembled copper rails,mounting dimension 32 mm,size suitable for D02-circuit breakers,NH 000
Busbar kits with 3 32/70 busbar carriers,1000 mm wide,design for deep module with busbar carrier FST603N and console FSK600N (L1-L3),FST601N (N + PE),height 300 mm,rated current (A) 3 (379),copper size L1-60 x5 mm,pins 440,VPE 1,busbars-MX,3 30 mm distance,N/PE,flat kit or lower (MT) design for installation in module kits and mounting frames On the support frame (NT/ST),Prepared for the assembly of ABN NH-fuse disconnectors NH1-3 00,NH00,NH000 as well as D02-type fuse protection elements and,NH00-fuse fuse fuse-fuse-fuse switch blocks and bus-bars with or,without pre-assembled copper rails,mounting dimension 32 mm,size suitable for D02-circuit breakers,NH 000
This text is machine translated.
What kind of Distribution Cabinet Accessories are you looking for?