• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN MTSC45973 Busbar module deep 4FB/5RE 185mm with CU 40x10mm, 3-pin, EBM 150mm Busbar module 1 pc(s)

Image similar
Product type
Busbar module
Content
1 pc(s)
Width
996 mm
Height
679 mm
Depth
114 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Busbar module

Content

1 pc(s)

996 mm

679 mm

114 mm

FALSE

FALSE

0

0

FALSE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3458028 ABN MTSC45973 Busbar module deep 4FB/5RE 185mm with CU 40x10mm, 3-pin, EBM 150mm Busbar module 1 pc(s)

Description

Busbar module deep 4FB/5RE 185mm with CU 40x10mm,3p,EBM 150mm

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?