• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN MTSC52733 Busbar module 5FB/2RE 60mm with Cu 12x10mm, 3-pin, EBM 70mm Busbar module 1 pc(s)

Image similar
Product type
Busbar module
Content
1 pc(s)
Width
1246 mm
Height
178 mm
Depth
37 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Busbar module

Content

1 pc(s)

1246 mm

178 mm

37 mm

FALSE

FALSE

0

0

FALSE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3458077 ABN MTSC52733 Busbar module 5FB/2RE 60mm with Cu 12x10mm, 3-pin, EBM 70mm Busbar module 1 pc(s)

Description

Busbar kits with 4 busbar carriers,1250 mm wide,design for deep module with busbar carrier FST703N (L1-L3),FST601N (N + PE),height 300 mm,rated current (A) 355 (285) ,copper size L1  -3 12 x 10 mm,pins 32/70,VPE 1,busbar kits,60 mm rail distance,mounting dimension 3 mm and N/PE,MF-kit in flat or lower (MT) design for installation in module kits and mounting frames On the support frame (NT/ST),Prepared for the assembly of ABN NH fuse disconnectors NH1-3 00,NH00,NH000 as well as D02 fuse-fuse-fuse-safety-elements and,NH00-fuse-fuse-fuse-fuse-fuse-blocks INCLUSTER, bus-bus carrier and fuse-fuse-fuse-fuse-fuse-bus bars with or with or without pre-pre-assembled copper-mounting rails,mounting dimension 70 3 mm,suitable for NH-000/H1/N00-mounting

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?