User & Safety Instructions 3458033 ABN MXSC41361 Busbar module 4FB/1RE N/PE with CU 30x10mm, 1-pin, 27° behind profile Busbar module 1 pc(s)
Description
Bus rail kits with 2 busbar supports,250 mm wide,N+PE behind the support frame (30°) for deep and flat modules with busbar supports FST601N and console FSK300N,height 150 mm ,rated current (A) 630 (573),copper size L1-3 30 x10 mm,pin 1,bus rail kits,185 mm rail distance for NH-bus bars,bus rails assembly in flat or low profile mounting blocks NH1-3 1,NH00 and busbar terminals Incl,bus bar carrier and busbar consoles with or without pre-assembled copper rails,From 340 mm deep housings,Used busbar carrier with 1000 A-kits (5-pole):,N: FST901N,PE: FST601N,Used busbar carrier with 630 A-kits (5-pole):,N: additional FST601N,PE
Bus rail kits with 2 busbar supports,250 mm wide,N+PE behind the support frame (30°) for deep and flat modules with busbar supports FST601N and console FSK300N,height 150 mm ,rated current (A) 630 (573),copper size L1-3 30 x10 mm,pin 1,bus rail kits,185 mm rail distance for NH-bus bars,bus rails assembly in flat or low profile mounting blocks NH1-3 1,NH00 and busbar terminals Incl,bus bar carrier and busbar consoles with or without pre-assembled copper rails,From 340 mm deep housings,Used busbar carrier with 1000 A-kits (5-pole):,N: FST901N,PE: FST601N,Used busbar carrier with 630 A-kits (5-pole):,N: additional FST601N,PE
This text is machine translated.
What kind of Distribution Cabinet Accessories are you looking for?