Wall housing,280mm deep,protectively insulated Y,outer dimensions WxHxT (mm) 840 48 x690 X280,width 3 280 540,height 4 9016,PLE 144,wall housing,280mm deep,protection class II (NF,P series),protection class I (NF,E series),protection class: IP55,For devices up to 630?A,wall mounting with exterior mounting,widths: 340,590,840,1090,1340?mm,heights: 690,990,1140,1290,1440?mm,depth,depth,Colour: Sheet steel,powder-coated,Both sides pre-stamped for housing connections M6 and screwed connection M50,cable insertion plates as desired with metric knockouts,membrane flange or foam rubber plate,can be combined horizontally and vertically ,door lying, right or left-hinged with opening angle 180 61439-1°,3 mm double bit fastener with 3-point rod closure,Prepared for the installation of standard module assemblies,NT/ST carrier profiles or for continuous mounting plates including NGT2,carrier mounting plates NGT2* (VDE0660 Part 600-1),* Note NGTU10N2:,Support frame holders are included as follows:,Field width 1 and 2 (340mm and 590mm)-1 kit,Field width 3 and 4 (840mm and 1090mm)-2 sets,Field width 5 (1340mm)-3 sets,
This text is machine translated.