• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN NF35E NF35E Wall-mount enclosure Content 1 pc(s)

Product type
Wall-mount enclosure
Content
1 pc(s)
Mounting method
Surface mounted (plaster)
Protection class according to IEC 61140
I
Colour
White
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wall-mount enclosure

Content

1 pc(s)

Surface mounted (plaster)

I

White

840 mm

840 mm

280 mm

9016

FALSE

Powder coating

250 mm

3

Door

1

TRUE

280 mm

Steel plate/plastic

None

36

FALSE

IK10

1

Double

IP55

FALSE

FALSE

TRUE

630 A

1.5 mm

2 mm

None

6

Other

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3458164 ABN NF35E NF35E Wall-mount enclosure Content 1 pc(s)

Description

Wall housing earthed IP55 WxHxT: 840 x 840 x 280mm

This text is machine translated.