• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN NF59P NF59P Wall-mount enclosure Wall Content 1 pc(s)

Product type
Wall-mount enclosure
Mounting type
Wall
Width
1340 mm
Height
1440 mm
Depth
280 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wall-mount enclosure

Mounting type

Wall

Width

1340 mm

Height

1440 mm

Dim

(W x H x D) 1340 x 1440 x 280 mm

Depth

280 mm

Content

1 pc(s)

Surface mounted (plaster)

II

White

1340 mm

1440 mm

280 mm

9016

FALSE

Powder coating

250 mm

5

Door

1

TRUE

280 mm

Steel plate/plastic

None

144

FALSE

IK10

1

Double

IP55

FALSE

FALSE

TRUE

630 A

1.5 mm

2 mm

None

10

Other

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3458165 ABN NF59P NF59P Wall-mount enclosure Wall Content 1 pc(s)

Description

Wall housing,280mm deep,protectively insulated Y,outer dimensions WxHxT (mm) 1340 48 x 1440 X280,width 5 280 540,height 9 9016,PLE 540,wall housing,280mm deep,protection class II (NF,P series),protection class I (NF,E series),protection class: IP55,For devices up to 630?A,wall mounting with exterior mounting,widths: 340,590,840,1090,1340?mm,heights: 690,990,1140,1290,1440?mm,depth,depth,Colour: Sheet steel,powder-coated,Both sides pre-stamped for housing connections M6 and screwed connection M50,cable insertion plates as desired with metric knockouts,membrane flange or foam rubber plate,can be combined horizontally and vertically ,door lying, right or left-hinged with opening angle 180 61439-1°,3 mm double bit fastener with 3-point rod closure,Prepared for the installation of standard module assemblies,NT/ST carrier profiles or for continuous mounting plates including NGT2,carrier mounting plates NGT2* (VDE0660 Part 600-1),* Note NGTU10N2:,Support frame holders are included as follows:,Field width 1 and 2 (340mm and 590mm)-1 kit,Field width 3 and 4 (840mm and 1090mm)-2 sets,Field width 5 (1340mm)-3 sets,

This text is machine translated.