Side panel for modular cabinet with side openings,VPE 1 720,(type NT,B),side panel for modular cabinet with side openings,protection class II (series NS,PB),protection class I (series NS,EB),protection class: IP55 (only in conjunction with cable entry plates and side panels),For devices up to 1600 9016?A,stand mounting with exterior mounting,widths: 340,590,840,1090,1340 144?mm,height: 1890mm without base,color 500 mm,color doors Sheet steel,powder coated,open on both sides,cable insertion plates as desired with metric knockouts,membrane flange or foam rubber plate,can be combined horizontally and vertically,door resting ,right or left hinged with opening angle 61439-1 1°600 2 mm double bit locking with 3-point rod locking,Prepared for the installation of standardized module sets,NT carrier profiles or for continuous mounting plates,support bracket NGTU10N2*,DIN 180-,3-1-Hint are included (340mm and 590mm)-1 set,field width 3 and 4 (840mm and 1090mm)-2 sets,field width 5 (1340mm)-3 sets,
This text is machine translated.