• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN NSB350KR Right side panel for open NE-50 (IP33) with ventilation gills and fixing material Side panel 1 pc(s)

Product type
Side panel
Content
1 pc(s)
Colour
White
Width
480 mm
Height
1888 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Side panel

Content

1 pc(s)

White

480 mm

1888 mm

9002

FALSE

500 mm

500 mm

Steel

FALSE

Powder coating

TRUE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3458072 ABN NSB350KR Right side panel for open NE-50 (IP33) with ventilation gills and fixing material Side panel 1 pc(s)

Description

Side panel for modular cabinet with side openings,VPE 1 720,(type NT,B),side panel for modular cabinet with side openings,protection class II (series NS,PB),protection class I (series NS,EB),protection class: IP55 (only in conjunction with cable entry plates and side panels),For devices up to 1600 9016?A,stand mounting with exterior mounting,widths: 340,590,840,1090,1340 144?mm,height: 1890mm without base,color 500 mm,color doors Sheet steel,powder coated,open on both sides,cable insertion plates as desired with metric knockouts,membrane flange or foam rubber plate,can be combined horizontally and vertically,door resting ,right or left hinged with opening angle 61439-1 1°600 2 mm double bit locking with 3-point rod locking,Prepared for the installation of standardized module sets,NT carrier profiles or for continuous mounting plates,support bracket NGTU10N2*,DIN 180-,3-1-Hint are included (340mm and 590mm)-1 set,field width 3 and 4 (840mm and 1090mm)-2 sets,field width 5 (1340mm)-3 sets,

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?