Wall housing,340mm deep,grounded K,outer dimensions WxHxT (mm) 340 x690 X340,width 1 280 540,height 4 9016,PLE 48,wall housing,340mm deep,protection class II (NT,P series),protection class I (NT,E series),protection class: IP55,For devices up to 630?A,wall mounting with exterior mounting,widths: 340,590,840,1090,1340?mm,heights: 48?mm,depth: 690,840,990,1140,1290,1440?mm,Colour: Sheet steel,powder-coated,Both sides pre-stamped for housing connections M6 and screwed connection M50,cable insertion plates as desired with metric knockouts,membrane flange or foam rubber plate,can be combined horizontally and vertically,door lying, right or left-hinged with opening angle 180°,3mm double bit fastener with 3-point rod closure,Prepared for the installation of standard module assemblies,NT/ST carrier profiles or for continuous mounting plates including NGT2,61439-1 standard mounting plates (VDE0660 Part 600-1),* Note NGTU10N2:,Support frame holders are included as follows:,Field width 1 and 2 (340mm and 590mm)-1 kit,Field width 3 and 4 (840mm and 1090mm)-2 sets,Field width 5 (1340mm)-3 sets,
This text is machine translated.