Wall housing, 340mm deep, grounded K, outer dimensions WxHxT (mm) 590 48 x 1440 X340, width 2 540, height 9 9016, PLE 216, wall housing, 340mm deep, protection class II (NT, P series), protection class I (NT, E series), protection class: IP55, for devices up to 280?A, wall mounting with exterior mounting, widths: 340,590,840,1090,1340?mm, heights: 690,840,990,1140,1290,1440?mm, depth: 630 mm, Colour: Sheet steel,powder-coated,Both sides pre-stamped for housing connections M6 and screwed connection M50,cable insertion plates as desired with metric knockouts,membrane flange or foam rubber plate,can be combined horizontally and vertically,door lying, right or left-hinged with opening angle 180°,3mm double bit fastener with 3-point rod closure,Prepared for the installation of standard module assemblies,NT/ST carrier profiles or for continuous mounting plates including NGT2,61439-1 standard mounting plates (VDE0660 Part 600-1),* Note NGTU10N2:,Support frame holders are included as follows:,Field width 1 and 2 (340mm and 590mm)-1 kit,Field width 3 and 4 (840mm and 1090mm)-2 sets,Field width 5 (1340mm)-3 sets,
This text is machine translated.