• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN SYMT1183 SIF Retrofit module AAR 12TE BxH:250x150mm Retrofit set 1 pc(s)

Image similar
Product type
Retrofit set
Content
1 pc(s)
Width
250 mm
Height
139 mm
Depth
184 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Retrofit set

Content

1 pc(s)

250 mm

139 mm

184 mm

FALSE

Closed

TRUE

1

12

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3460750 ABN SYMT1183 SIF Retrofit module AAR 12TE BxH:250x150mm Retrofit set 1 pc(s)

Description

Consisting of: Plant-side connection area (AAR), sealable, all round closed, above the bus bar with open 3-point hood and cover strips and equipment mounting rails, without equipment pageOn supporting frame, incl, short/long end pieces (for control units)

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?