• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN SZ205EA1411 SZ205EA1411 Counter connector unit Busbar Content 1 pc(s)

Product type
Counter connector unit
Mounting type
Busbar
Content
1 pc(s)
Mounting method
Surface mounted (plaster)
Colour
Grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Counter connector unit

Mounting type

Busbar

Content

1 pc(s)

Surface mounted (plaster)

Grey

583 mm

eHZ

2010 mm

227 mm

7035

FALSE

200 mm

63 A

2

1000 mm

500 mm

Plastic

0

1

1

With bus bar 5-pole

IP54

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3458399 ABN SZ205EA1411 SZ205EA1411 Counter connector unit Busbar Content 1 pc(s)

Description

Meter connection column with APZ-space consisting of: 1xeHZ cassette 16mm² wired with OK and 5-pin main cable branch terminal,1xCounter reserve place,1xIP54 counter cover hood,busbar system 4-pin,4xconnection terminals 25mm²,1x mounting device for house connection box incl.,cable set for SAS 25mm²

This text is machine translated.