• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN VR19 Distributor board No. of partitions = 12 No. of rows = 9 Content 1 pc(s)

Image similar
Product type
Distributor board
No. of partitions
12
No. of rows
9
Width
250 mm
Height
1350 mm
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Distributor board

No. of partitions

12

with PE and N terminals

Yes

No. of rows

9

Width

250 mm

Height

1350 mm

Dim

(W x H x D) 250 x 1350 x 140 mm

Depth

140 mm

Content

1 pc(s)

Weight

0

250 mm

1350 mm

140 mm

FALSE

With notch

TRUE

9

12

TRUE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3460887 ABN VR19 Distributor board No. of partitions = 12 No. of rows = 9 Content 1 pc(s)

Description

Distributor panel 1V 9xequipment support rails,1V9.108TE,BxH: 250x1350mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)