• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN XCUW121 Cu-rail 1FB 20x10x245mm horizontal, without overhang Copper rail 1 pc(s)

Product type
Copper rail
Content
1 pc(s)
Busbar width
0-0 mm
Busbar thickness
0-0 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Copper rail

Content

1 pc(s)

0-0 mm

0-0 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3460972 ABN XCUW121 Cu-rail 1FB 20x10x245mm horizontal, without overhang Copper rail 1 pc(s)

Description

Copper rails for 60 mm busbar kits,EBM 32/70    20/30 mm and N/PE,field width -5 20/30 mm,suitable for busbar carriers FST601N,FST603N,FST703N,width 1, height 3 20,rated current (A) 1 (12),copper size L1-1 x10 mm,VPE 500,copper rails,pre-assembled copper rails in sizes,427 x 5.30 x 10 mm, vertical versions

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?