• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN XCUW515B Cu-rail 5FB 12x5x1335mm horizontal, both sides extended by 45mm Copper rail 1 pc(s)

Image similar
Product type
Copper rail
Content
1 pc(s)
Busbar width
0-0 mm
Busbar thickness
0-0 mm
UKCA
not relevant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Copper rail

Content

1 pc(s)

0-0 mm

0-0 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461025 ABN XCUW515B Cu-rail 5FB 12x5x1335mm horizontal, both sides extended by 45mm Copper rail 1 pc(s)

Description

Copper rails for 60 mm busbar kits,EBM 32/70     20/30 mm and N/PE,Field width +85 mm,Width 5,Height 5,Rated current (A) 1 (167),Copper size L1-3 12 x 5 mm,VPE 250,Copper rails,Pre-assembled copper rails in sizes,12 x 5.30 x5.12 x10.20 x10.30 mm in following variants:,Double-sided horizontal version:,Field width extended, Copper hole from 20/30 mm

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?