• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN XN27N 1 pc(s)

Connection
Jack connector
Weight
0
Manufacturer part #
XN27N
Content
1 pc(s)
Material
Brass
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Connection

Jack connector

Weight

0

Manufacturer part #

XN27N

Content

1 pc(s)

Material

Brass

Type

XN27N

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (max.)

16 mm²

Cross section (flexible) (min.)

1.5 mm²

Cross section (inflexible) (min.)

1.5 mm²

Other

Brass

Nickel-plated

63 A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461105 ABN XN27N 1 pc(s)

Description

N-plug-in terminal,each 6 x 2.5 to 16 mm² screw connection,each 21 x 1.5 to 4 mm² plug-in connection,N-plug-in terminal 6 x 2.5 to 16 ?mm²,

This text is machine translated.