• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN XTLW3400 XTLW3400 Current transformer Primary current 400 A Secondary current 5 A Push-fit 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Current transformer 400/5A KL,1 5VA for NH-separator power NH1-3

  • Input current (current) 400 A
  • Output current 5 A

Technical specifications

Product type

Current transformer

Fitting type

Push-fit

Primary current

400 A

Secondary current

5 A

2.5 VA

Type

XTLW3400

Output current

5 A

Input current

400 A

Through-feed current converter

0.2 W

30 mm

1

FALSE

400 A

FALSE

5 VA

5 A

FS 5

TRUE

FALSE

1

12-12 mm

30-30 mm

Screw connection

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461143 ABN XTLW3400 XTLW3400 Current transformer Primary current 400 A Secondary current 5 A Push-fit 1 pc(s)

Description

Ideal transformer KL,1 2.5 VA for NH1-NH3,400/5A, current transformer

This text is machine translated.

What kind of Current Transformers are you looking for?