• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima 1:10 Crawler Complete wheels Offroad V Block Crawler Black 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:10 Crawler complete wheels Steel Hammer

  • 2-pcs set
  • With inlays
  • This text is machine translated.

Technical specifications

Rim driver

12 mm hexagon

Product type

Complete wheels

Scale

1:10

Rim design

Crawler

Tyre Ø

96 mm

Content

2 pc(s)

Rim colour

Black

Suitable for

Crawler

Tyre type/tread

Offroad V Block

Tyre width

37 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 517125 Absima 1:10 Crawler Complete wheels Offroad V Block Crawler Black 2 pc(s)

Description

Scope of delivery

  • 2 complete wheels with inlays glued ready to drive.