• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima 6-channel Stick sset "SR6S-EVO" 2.4GHz 6-CH RX Black Handheld RC 2,4 GHz No. of channels: 6

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Absima 6-channel stick remote control set "SR6S-EVO" 2.4GHz incl. waterproof 6-channel receiver R6WP

  • The latest and most reliable 2.4GHz FHSS technology; speed limiter function for beginners; transmitter is LiPo compatible (JST/BEC & XH connection)

Technical specifications

  • Number of receivers: 1 pieces (R6WP)
Product type

Handheld RC

Frequency

2,4 GHz

Channels

6

RC model memory

20

HF modulation

GFSK

Length

180 mm

Width

170 mm

Weight

455 g

Connector system

JR

Factory colour

Black

Power supply (details)

4.2 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760321 Absima 6-channel Stick sset "SR6S-EVO" 2.4GHz 6-CH RX Black Handheld RC 2,4 GHz No. of channels: 6

Description

With the SR6S EVO 6-channel remote control and the waterproof R6WP receiver, price-conscious drivers can be economically set to superior range, optimal response and above-average noise immunity. But there is also a lack of comfort and technology. The ergonomically shaped "stick type" transmitter is not only eye-catching but also has a pleasant haptic. The stylish sticks made from aluminum give a good grip and all the available channels are well attainable also during driving. Besides this, the maximum speed can be limited to make it easier for beginners to make their first attempts at driving. Short channel description: CH3: 3-way switching system for example for winds (mode 1 / stop / mode 2). CH4: Dial (15 clicks left / 15 clicks right / press the knob = neutral position). CH5 button (pressing the button = contact / releasing the button = no contact). CH6 2-way switch (permanent switch by pressing the respective button)

This text is machine translated.

Features

  • 6-channel transmitter SR6S-EVO;6-channel receiver R6WP;TRIM function;D/R function;Failsafe function;V-range transmitter 4.8V - 12V (2-3S LiPo-capable);V-range RX 4.8V - 10V;Radio distance up to 250m;Receiver waterproof

Scope of delivery

  • 1-piece SR6S EVO 6-channel transmitter
  • 1 pieces R6WP 6-channel receiver (waterproof)

System requirements

  • To start your SR6S EVO control, you need 4 AA mignon cells.