• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima SR4S Handheld RC 2,4 GHz No. of channels: 4

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Handheld RC

Frequency

2,4 GHz

Channels

4

Length

17.4 cm

Width

8.9 cm

Weight

320 g

Height

19 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089184 Absima SR4S Handheld RC 2,4 GHz No. of channels: 4