• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FlySky Flysky PL18 Paladin Ultra Black Handheld RC No. of channels: 18

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 469.00 / piece)
€ 469.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating temperature: -10 °C to + 60 °C.
Product type

Handheld RC

Channels

18

Length

212.5 mm

Width

86.7 mm

Weight

1005 g

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742895 FlySky Flysky PL18 Paladin Ultra Black Handheld RC No. of channels: 18

Description

Scope of delivery

  • FlySky PL18 Ultra transmitter
  • FTr8B receiver
  • USB-C charging cable
  • Wireless charger
  • Carrying case, accessories and spare parts
  • User manual
  • This text is machine translated.