• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Alu lever 49 mm Compatible with: Futaba No. of bores: 6 2030041

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminum dual servo horn 25Z

  • Made of aluminum
  • This text is machine translated.

Technical specifications

Product type

Alu lever

Compatible with

Futaba

No. of bores

6

Servo lever type

Two-sided

Length

49 mm

Factory colour

Gun metal

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1677471 Absima Alu lever 49 mm Compatible with: Futaba No. of bores: 6 2030041

Description

Features

  • Recording 25 teeth
  • Suitable for absima, Savox, Futaba, Blue Bird, Thunder Tiger, spectrum.