• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Controller board

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Absima programming box for THRUST-V2 brushless controller

  • Suitable for Absima brushless combo 1:10 brushless set ECO - 60A 3650/4370KV & 1:10 brushless set ECO - 60A 3650/3300KV;5 parameters can be set

Technical specifications

Product type

Controller board

Dim

(L x W) 88 mm x 58 mm

Length

88 mm

Width

58 mm

Weight

40 g

Manufacturer part #

2110064

Connector system

JR

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760326 Absima Controller board

Description

Beeps counting was yesterday - today you program by card. Convenient setting of the parameters at the brushless speed controller according to individual preferences.

This text is machine translated.

Features

  • Programmable features: Initial start force 5% (pre-set) / 13% / 21% / 29%;Low V cut-off (undervoltage protection): 3.1V (pre-set) / 3.4V / Off;Standard Setup - Max Brake Force: 50% (default) / 100% / 75% / 25%;Max Reverse Force: 50% (pre-set) / 75% / 100%;Start mode (punch): Medium (pre-set) / Strong / Soft

Scope of delivery

  • 1 programming card