Security datasheet 1227313 Absima Lexan paint Silver (metallic) Can 150 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 251: Pressurized container – Do not pierce or burn, even after use
P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 337+313: If eye irritation persists: seek medical advice
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
Give your RC car your own individual look. Thanks to the new Absima PAINTZ colors you now have the possibility to do so. Absima Paintz is a fuel-resistant color for polycarbonate (Lexan) and therefore also suitable for Nitro-powered vehicles. Numerous color shades are available to you.
Each can contains 150 ml of high-covering paint. Shake the can thoroughly before use. The body to be painted should be thoroughly degreased and cleaned. You can use spolant and water for this purpose. It is recommended to apply several thin layers to obtain a good result. The spray distance must be at least 20 cm. It is recommended to allow the paint to dry between spray operations to prevent the paint from running.
This text is machine translated.
Scope of delivery
1 socket.
Description
Give your RC car your own individual look. Thanks to the new Absima PAINTZ colors you now have the possibility to do so. Absima Paintz is a fuel-resistant color for polycarbonate (Lexan) and therefore also suitable for Nitro-powered vehicles. Numerous color shades are available to you.
Each can contains 150 ml of high-covering paint. Shake the can thoroughly before use. The body to be painted should be thoroughly degreased and cleaned. You can use spolant and water for this purpose. It is recommended to apply several thin layers to obtain a good result. The spray distance must be at least 20 cm. It is recommended to allow the paint to dry between spray operations to prevent the paint from running.
This text is machine translated.
Scope of delivery
1 socket.
What kind of Model Making Paint are you looking for?