• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Model car brushed speed control Load (Amp max.): 180 A

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speed controller Common 40A

  • Waterproof and dust-protected "all-weather" Brushed controller
  • Small housing dimensions
  • This text is machine translated.

Technical specifications

Product type

Model car brushed speed control

Dim

(L x W x H) 46.5 x 34 x 28.5 mm

Weight

70 g

Connector system

Tamiya

BEC data

6V / 2 A

Load capacity (1s / 30 s / 5 min)

180 A / - /40 A

Load (max.)

180 A

Permanent current

40 A

Operating voltage
No. of NiCd/NiMH batteries

7-9

Manufacturer part #

2100004

No. of LiPo cells

2-3

Suitable for

Suitable for buggies/truggoes/trucks/touring cars

Width

34 mm

Height

28.5 mm

Length

46.5 mm

Description

Features

  • Automatic range calibration between throttle and brake
  • Double-Click forward / reverse function with motor brake
  • Battery "Low Power Auto - Cut Off"
  • Fail save function
  • Overheating protection at 100°
  • Resistance forward 0.002 ohms / reverse 0.004 ohms
  • BEC 6 V / 2 A (Linear mod BEC)
  • Plug & drive system.

Scope of delivery

  • Drive controller
  • User manual.