• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Motor heat sink Compatible with: 540 series electric motor, 540 series electric motor Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

01:10 Aluminum Motor-Heat sink

  • Made of aluminium
  • For 540 and 550er motors

Technical specifications

Product type

Motor heat sink

Factory colour

Black

Content

1 pc(s)

Compatible with

540 series electric motor

540 series electric motor

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1997889 Absima Motor heat sink Compatible with: 540 series electric motor, 540 series electric motor Black

Description

Heat sink for 1:10 electric motors of size 540 and 550.

This text is machine translated.

Features

  • 12 cooling fins
  • Mounting - diameter 36 mm.

More interesting products

(*All information is plus legal VAT)