• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima R4WP 4-channel receiver 2,4 GHz

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Model Making Receivers

  • 4 channelsWaterproofAntenna integrated in the housing
  • This text is machine translated.

Technical specifications

  • Protocol: ANTSuitable for: CR4S and other remote controls with ANT technologyDistance: >150mOperating voltage 3.5-8.4VFail-safe in connection with remote controlTemperature range -10 to +60°C.
Product type

4-channel receiver

Frequency

2,4 GHz

Dim

(L x W x H) 22.6 x 20.6 x 25.5 mm

Weight

6 g

Manufacturer part #

2020015

Width

20.6 mm

Height

25.5 mm

Length

22.6 mm

Description

This waterproof receiver uses the new AFHDS 2.4GHz ANT frequency technology and is very compact in design.

This text is machine translated.

Scope of delivery

  • R4WP receiver
  • Instructions