• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Thurst Eco Model car brushed motor Turns: 21

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Model car brushed motor

Turns

21

Operating voltage

7.2 V/DC

Shaft length

8.6 mm

Shaft Ø

3.19 mm

Length

54 mm

(Ø)

35.7 mm

Dim

(Ø x L) 35.7 mm x 54 mm

Weight

160 g

Manufacturer part #

2310062

Idle speed

25300 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 239468 Absima Thurst Eco Model car brushed motor Turns: 21

More interesting products

(*All information is plus legal VAT)