• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absina Non-standard battery 23A Alkali-manganese 12 V 55 16 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

34 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 16 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

23A

Product type

Non-standard battery

Technology

Alkali-manganese

Voltage

12 V

Capacity (mAh, Ah)

55

Content

16 pc(s)

Type

401034-16

Rechargeable

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3522353 Absina Non-standard battery 23A Alkali-manganese 12 V 55 16 pc(s)

Conformity certificate

Conformity certificate 3522353 Absina Non-standard battery 23A Alkali-manganese 12 V 55 16 pc(s)

What kind of Batteries (Non-standard) are you looking for?

More interesting products

(*All information is plus legal VAT)