
Highlights & Details
AHD, Analog, HD-CVI, HD-TVI-Bullet camera 2592 x 1944 p ABUS HDCC65550, Outdoors
- 5 MPX Resolution: 2592 x 1944 @ 20 fps
- Powerful IR LED technology
- Remote access via recorder
Technical specifications
- Minimum illumination aperture (color): F1.2
- Dynamic range (WDR): 120 dB
- Private zones: 4
- Lens mount: M12
- Lens: Motor zoom, auto focus
- Product type
CCTV camera
- Camera type
Bullet camera
- Resolution (max.)
2592 x 1944 p
- Sensor size
9.4 mm (1/2.7")
- Sensor type
CMOS
- Focal length
2,7 - 13,5 mm
- CCTV features
Motorized lens
IR LEDs
Optical zoom
- Viewing angle
92°
- Signal standard
AHD
Analog
HD-CVI
HD-TVI
- Outputs
BNC
- Additional IR light
Yes
- IR range (max.)
40 m
- Light sensitivity (+ IR)
0 lx
- Light sensitivity (- IR)
0.1 lx
- Microphone
No
- Used at
Outdoors
IP67
- Operating temperature
-40 - +60 °C
- Dim
(W x H x D) 92 x 85 x 265 mm
- Width
92 mm
- Height
85 mm
- Depth
265 mm
- Weight
0.000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2233283 ABUS HDCC65550 AHD, Analog, HD-CVI, HD-TVI-CCTV camera 2592 x 1944 p
User & Safety Instructions
User & Safety Instructions 2233283 ABUS HDCC65550 AHD, Analog, HD-CVI, HD-TVI-CCTV camera 2592 x 1944 p
Description
The analogueue HD Tube 5 MPX for monitoring large areas indoors and outdoors has a high-quality image sensor. And thus offers a pin-sharp and smooth image for better detail recognition.
The analogueue HD Tube 5 MPX with True WDR
A powerful True WDR function ensures even foreground and background scenarios in high-contrast light situations.
24/7 indoor and outdoor surveillance:
The automatic day/night switching of the improved IR-LED technology provides for a better picture illumination with changing light conditions. The IP67 protection class makes the Analogue HD Tube robust against wind and weather. Easy installation by Motor Zoom lens and large ABUS holder range. The focus of the installed camera takes place comfortably via remote access via recorder and can thus be installed by only one person. The large selection of holders offers flexibility for every installation location.
Analogueue HD technology:
Ideal for low-cost retrofitting: The use of the infrastructure already installed in the object offers flexible options for retrofitting. Simply exchange cameras and recorders and get more performance for existing video surveillance systems. Coaxial cable or 2-wire can easily continue to be used.
This text is machine translated.
Features
- Motion detection
- True WDR effectively compensates for light/dark contrasts
- Image optimization: WDR, BLC, ATW, DNR
- electromechanical IR blocking filter (ICR)
- simple installation and focusing via remote access with the motorized zoom lens (2.7 – 13.5 mm)
- weather-proof (IP67) for outdoor use
- 4-in-1 video output (switchable TVI / AHD / CVI / CVBS)
- perfect for retrofitting: Transmission via conventional and existing CCTV infrastructure, such as coaxial cable or 2-wire
- Cable lengths up to 500 m are possible without loss.
Scope of delivery
- Camera
- Installation tool
- Safety instructions
- Drilling template.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








