
Highlights & Details
ABUS IPCB58511B
- 8 MPx (4K) resolution 3,840 x 2,160 @ 20 fps
- 4 mm fixed lens (87° viewing angle)
- Object detection (People & Vehicle)
Technical specifications
- 1 x RJ45, 1 x DC (cable length 280 mm)
- Number of users: 32
- Number of IR LEDs 2
- Number of streams: 3
- Minimum light (color): 0.003 lx
- Minimum light (IR): 0 lx
- Aperture at minimum illumination (color): F1.4
- Case material: metal
- PoE standard IEEE 802.3af
- Private zones: 4
- ONVIF PROFILE G, S, T
- Sensor
1/1.8" Progressive Scan CMOS
- Product type
CCTV camera
- Series
ABUS Professional
- Power supply
PoE (Power over Ethernet)
- Dim
(Ø x H) 139 mm x 128 mm
- App compatibility
Yes
- Resolution (max.)
3840 x 2160 p
- Viewing angle
87° horizontal, 47° vertical
- Focal length
4 mm
- Screen size diagonal (inches)
1 inch
- Used at
Outdoors
- Weight
500 g
- Factory colour
White
- IR coverage
30 m
- Additional IR light
Yes
- Camera type
IP camera
- Camera type
Dome camera
- Microphone
No
- Height
128 mm
- (Ø)
139 mm
IP67
- Transfer type
LAN
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3088885 ABUS IPCB58511B CCTV camera
User & Safety Instructions
User & Safety Instructions 3088885 ABUS IPCB58511B CCTV camera
User & Safety Instructions 3088885 ABUS IPCB58511B CCTV camera
Description
BRILLIANT 8 MPX (4K) MONITORING 8 MPX (4K)
24/7-outdoor surveillance with all details
The IP-ball dome supplies ultra-high resolution monitoring pictures in 8 MPx (4K) resolution. The compact, weather-proof IP67 housing is robust for outdoor use. Strong IR-LEDs provide detailed images during the day and night. Mobile app access to the camera is possible at any time. Best overview The IP-Dome has a range of 87°. In combination with the high 4K resolution, this allows for optimum monitoring of remote areas, corridors, etc.
Automatically Object detection
The security camera features WDR backlight compensation and motion detection. They reliably distinguish relevant movements (people, vehicles) from interference (branches, light, etc.) – And minimizes unnecessary motion alarms.
Recording and compatibility
The recording is done on a ABUS recorder, a video management software or local microSD card. The camera is compatible with ABUS Secvest, Secori and ABUS wAppLoxx Pro Plus.
Comfortable start-up
The IP-dome is mounted on the ceiling or wall (wall bracket and installation box available). For a quick start up in the network is the free software "ABUS IP-Installer" incl. "Camera Finder" available.
Notes: There is no included mains adapter, since power supply via PoE. The effective IR range varies according to the location of use.
This text is machine translated.
Features
- 8 MPx (4K) Resolution 3,840 x 2,160 @ 20 fps for crisp, ultra-high resolution surveillance images
- 4 mm fixed lens for larger distances (87° viewing angle)
- 120 dB WDR function for balancing image contrasts, strong backlight, etc.
- Object detection (People & Vehicle): Motion detection with fully automatic distinction between people / vehicles and interference (Branches, light, etc.)
- Robust, weatherproof housing (IP67)
- IR LEDs for very clear images in the dark (up to 30 m range) without disturbing reflections in the glass dome (external LEDs)
- Supports H.264, H. 265, MJPEG (inc. Dynamic GOP)
- MicroSD card slot for internal data storage
- 12 V DC & PoE (802.3af)
Scope of delivery
- 1x IP Dome 8 MPx (4 mm)
- 1x quick instructions
- 1x safety instructions
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



