
1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 519.00 / piece)
€ 519.00
incl. VAT
Only 1 Piece(s) available
Only available for business customers
14-day return policy includedHighlights & Details
ABUS IPCS28581A
- 8 MPx resolution (Ultra HD)
- 180° panorama surveillance camera with dual lens technology
- 2 camera modules each with a 4 mm lens focal length
- Object detection (People & Vehicle)
Technical specifications
- 1 x RJ45, 1 x DC, 1 x Alarm input, 1 x Alarm output, 1 x Audio input, 1 x Audio output
- Number of users: 32
- Number of streams: 2
- Minimum light (color): 0.0005 lx
- Aperture at minimum lighting (color): 1.0
- Case material: metal
- PoE standard IEEE 802.3af
- ONVIF PROFILE G, S, T
- Product type
CCTV camera
- Series
ABUS Professional
- Operating voltage
2 x 1/1.8" Progressive Scan CMOS
- Power supply
PoE (Power over Ethernet)
- Dim
(Ø x H) 155 mm x 155 mm
- App compatibility
Yes
- Resolution (max.)
5120 x 1440 p
- Viewing angle
180° horizontal, 44° vertical
- Focal length
2 x 4 mm
- Screen size diagonal (inches)
1 inch
- Used at
Outdoors
- Weight
1100 g
- Factory colour
White
- IR coverage
30 m
- Additional IR light
Yes
- Camera type
IP camera
- Camera type
Dome camera
- Microphone
Yes
- Height
155 mm
- (Ø)
155 mm
IP67
- Transfer type
LAN
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3088893 ABUS IPCS28581A CCTV camera
User & Safety Instructions
User & Safety Instructions 3088893 ABUS IPCS28581A CCTV camera
Description
1 CAMERA 180° MONITORING
The multi-imager overview camera for your company premises: With 4K resolution, color night view and white light LEDs, the Panorama camera delivers crystal clear images even in difficult lighting situations.
180° panoramic view
The surveillance camera combines a complete 180° panorama image from the viewing angles of two camera modules. For the best overview without blind spots, also suitable for the ultra wide screen display. The LAN camera can be swiveled downward when mounting, in order to capture the area directly in front of/below the camera.
Colour night view & contrast
See the action in absolute darkness in high contrast color pictures. Even overexposed areas (e.g. with backlight) are shown optimally thanks to WDR contrast compensation.
Fully automatic: Object detection Man/Vehicle
This security camera precisely differentiates relevant objects (people, vehicles) from interferences and reduces unnecessary motion alarms. Thus, for example, the person identification triggers an alarm event (APP, recorder, software, local alarm) and the recording (memory card, ABUS recorder, VMS software).
Alarm camera
Visible, loud alarm via flash and warning tone. Acoustic bomber response via speaker is also possible.
ABUS link station APP
Mobile access with live view, playback and push alarm.
Flexible installation
The dome is mounted to a wall, ceiling or mast with the optional bracket accessory. Powered by a PoE injector and quickly found in the network via the ABUS IP installer.
This text is machine translated.
Features
- 8 MPx resolution (Ultra HD) for a high image quality and covering large monitoring areas in the area and outdoor surveillance
- 180° Panorama surveillance camera with dual lens technology (2 camera modules each with 4 mm lens focal length) for the optimum overview of large areas, places and terrain with only one camera
- Panorama view with 180° overall image (horizontal viewing angle) from the combined viewing range of both lenses
- Alignment of the tilt angle (vertical) directly on the bracket (long view or tilted incl. the surface in front of the camera)
- Detailed, well usable color pictures in darkness (24/7) thanks to the full color day/night technology
- Automatically amplifies minimum ambient light using a special lens and very light-sensitive image sensor
- Subtle illumination of the field of vision with white light LEDs (up to 30 m range) for rich color pictures in total darkness (e.g. interior), as additional lighting for the light-sensitive image sensor (hardly visible for the eye).
- Object recognition (people & vehicle) for precise movement alarms without false alarm: For vehicle and person detection with fully automatic distinction of vehicles/persons from interferences (branches, birds, light, etc.)
- 130 dB WDR function for an effective balancing of image contrasts, strong backlight, etc.
- Alarm camera function: With active flash light and acoustic alarm output (audio alarm/warning tone/voice message with integrated loudspeaker), the camera emits a local alarm or performs an offender response
- Weatherproof housing (IP67)
- With 6 bits. Micro SD-card slot for internal data storage
- Supports H.264, H.265, MJPEG (incl. dynamic GOP)
- Power supply: 12 V DC & PoE (802.3af)
- Audio: Integrated: Microphone, loudspeaker; connectable: Microphone, loudspeaker
- Digital Zoom
Scope of delivery
- 1x IP Panorama dome 8 MPx (180°, WL)
- 1x quick instructions
- 1x safety instructions
Hints
Memory card and power supply not included in delivery
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































