
Highlights & Details
ABUS IPCS58571A
- 8 MPx (4K) resolution
- 2-way audio with built-in microphone, speaker
- Integrated alarm input/output (I/O) for switching scenarios
- Intelligent object and precise motion detection
Technical specifications
- 1 x RJ45, 1 x DC, 1 x Alarm input, 1 x Alarm output, 1 x Audio input, 1 x Audio output (cable length 250 mm)
- Number of users: 32
- Number of IR LEDs 1
- Number of streams: 3
- Minimum light (color): 0.003 lx
- Aperture at minimum illumination (color): F1.6
- Case material: metal
- PoE standard IEEE 802.3af
- Private zones: 4
- Sensor
1/1.8" Progressive Scan CMOS
- Product type
CCTV camera
- Series
ABUS Professional
- Power supply
PoE (Power over Ethernet)
- Dim
(L x W x H) 139 x 139 x 128 mm
- App compatibility
Yes
- Resolution (max.)
3840 x 2160 p
- Viewing angle
110° horizontal, 59° vertical
- Focal length
2.8 mm
- Used at
Outdoors
- Weight
850 g
- Factory colour
White
- IR coverage
30 m
- Additional IR light
Yes
- Camera type
IP camera
- Camera type
Dome camera
- Microphone
Yes
- Width
139 mm
- Height
128 mm
- Length
139 mm
IP67
- Transfer type
LAN
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3088900 ABUS IPCS58571A CCTV camera
User & Safety Instructions
User & Safety Instructions 3088900 ABUS IPCS58571A CCTV camera
User & Safety Instructions 3088900 ABUS IPCS58571A CCTV camera
Description
BRILLIANT 8 MPX (4K) MONITORING WITH AUDIO & ALARM
The IP dome is a discreet surveillance camera with 2-WAY audio and alarm function.
8 MPx (4K): Crystal clear 24/7 surveillance
The IP camera delivers ultra-high resolution images in 8 MPx (4K) resolution, IR-LEDs provide excellent picture details during the day and night. The IP67 housing is suitable for outdoor use. Mobile App access at any time.
Automatically Object detection
With intelligent VCA object detection the safety camera distinguishes relevant movements (people / vehicles) from interference (branches, light, etc.) – And minimizes unnecessary motion alarms. This defines incidents (VCA events, e.g. crossing a line) that trigger alarms.
2WAY audio & alarm (siren, LED-flash)
For intercom, offender answer or acoustic alarm notification (voice message, siren). The integrated flashing light turns the alarm camera into a signal transmitter.
Recording and compatibility
The data is saved on a microSD card, ABUS recorder or via VMS software. The dome is compatible with ABUS Secvest, Secoris, WLX Pro.
Comfortable start-up
The IP dome is mounted to the ceiling or by mounting bracket (TVAC32520) on the wall. Recommended: The installation box (TVAC32500). The free software ABUS IP-Installer shortens the start-up in the network.
Note: Without power supply, since power supply via PoE. The effective IR range varies according to the location of use.
This text is machine translated.
Features
- 2-way audio security camera with built-in microphone, speaker and flash light for intercom, for addressing people and perpetrators, as well as acoustic and visual alarms
- Integrated alarm input/output (I/O) for switching scenarios for effective alerting or optimization of operations (e.g. showroom)
- Intelligent object detection and precise motion detection with fully automatic distinction between people / vehicles and interference (branches, light, etc.)
- 8 MPx (4K) Resolution 3,840 x 2,160 @ 25 fps for crisp, ultra-high resolution surveillance images and coverage of a large surveillance area
- 2.8 mm fixed lens for a good overview (111° field of view) in a robust, weather-protected housing (IP67)
- 120 dB WDR function to balance image contrasts, strong backlight, etc. for good results in all light situations
- Ultra Low Light Performance for excellent picture results in poor lighting
- IR LEDs for clear picture results in darkness (up to 30 m range)
- Strong image compression (Dynamic GOP, H.265, H.264, MJPEG) for low space requirements
- MicroSD card slot for internal data storage
- 12 V DC & PoE (802.3af)
- Digital Zoom
Scope of delivery
- 1x IP Dome 8 MPx (2.8 mm, LS+WL)
- 1x quick instructions
- 1x safety instructions
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













