
Highlights & Details
Set: ABUS EasyLook Basic Set, additional camera, signal amplifier set
- Super simple, without PC/mobile phoneReady to start in a few secondsHigh radio rangeSmart motion detection
Technical specifications
- Colour, blackResolution modes 2304 x 1296 (3MP)Encryption: WPA2Video compression: H.264Monitor:Rechargeable battery 5200 mAh rechargeable batterySignal amplifier set:Connections: RP-SMA socket (antenna), RP-SMA plug (cable), RP-SMA plug (cable)Gain 5 dBImpedance 50 ΩAntenna cable-Ø: 6 mmCable length: 2 mAperture angle horizontal: 360°Operating temperature max. 60 °CDim. (W x H) 13 x 195 mm
- Product type
CCTV camera set
- CCTV features
Saves footage on SD card
IR LEDs
2-way communication
Speaker
Microphone
Identity recognition
- Signal standard
RF
- Channels
4
- Sensor type
CMOS
- Sensor size
8.5 mm (1/3")
- Used at
Outdoors
IP66
- Frequency
2.4 GHz
- IR range (max.)
15 m
- Focal length
4 mm
- Max. viewing angle hor.
82°
- Vertical viewing angle
42°
- Receiver size
199 x 32 x 123 mm
- Transmitter dimensions
61 x 161 x 77 mm
- Operating temperature
-10 °C - +50 °C
- Resolution (max.)
2304 x 1296 p
- Power supply
230 V (via PSU), included
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2622900 ABUS PPDF17000 + PPDF17520 + TVAC17 RF-CCTV camera set 4-channel incl. 2 cameras 2304 x 1296 p 2.4 GHz
Datasheet 2622900 ABUS PPDF17000 + PPDF17520 + TVAC17 RF-CCTV camera set 4-channel incl. 2 cameras 2304 x 1296 p 2.4 GHz
User & Safety Instructions
User & Safety Instructions 2622900 ABUS PPDF17000 + PPDF17520 + TVAC17 RF-CCTV camera set 4-channel incl. 2 cameras 2304 x 1296 p 2.4 GHz
Information
Information 2622900 ABUS PPDF17000 + PPDF17520 + TVAC17 RF-CCTV camera set 4-channel incl. 2 cameras 2304 x 1296 p 2.4 GHz
Description
This text is machine translated.
Features
- Wireless set of 2 surveillance cameras, portable monitor with touch screen and signal amplifier setHigh range, reliable motion detection, alarm and recording mode, intercom function, night vision, Private zone masking and much moreVery easy to use without extra devices, without Internet/WLAN (power supply camera, monitor on, after a few seconds the first live image can be seenEasy-to-understand user menu for personal settings)The security camera reliably detects people/animals both indoors and outdoors thanks to its clever motion detection (integrated motion detector/passive infrared sensor, short PIR, detects heat)Camera software analyzes motion in parallel)Immediate and automatic switching of the monitor to alarm and recording mode (siren on the monitor can be switched on/off as requiredInsert commercially available microSD card up to GB for storageFlexible monitor with high-quality, capacitive 17.7 cm (7-inch) color displayFor displaying live images and recordings (if required approx. 2 hours in battery mode) and for intercom (2-way audio through loudspeaker and microphone)Personal settings via touch screenDisable audio/sound for recordings (GDPR/data protection compliant), image areas with/without detection, schedules, privacy zonesClear night vision in black and white (via infrared LED) up to 15 meters3 megapixel camera resolution, zoom function, 82 degree viewing angleCamera protection class IP66 (weather-proof; protection against strong water jets, dust-proof)Can be extended to a total of 4 cameras at any time (additional camera for ABUS OneLook BasicSet)No more charges (no subscription, no cloud)Signal amplifier set:Small set with far-reaching effect: It amplifies the signals and increases the range of compatible WLAN and radio camerasFor signal amplification and range increase for the camera models ABUS WLAN pan Tilt outdoor camera and ABUS WLAN outdoor camera as well as the radio camera ABUS EasyLookReady to use in a few steps (unscrew existing camera antenna, attach new antenna cable to the camera screws, mount set antenna and bracket)Weather-protected and thus also best suitable for your use outdoors (protection class IP66).
Scope of delivery
- 7" ABUS EasyLook Monitor
- ABUS EasyLook camera
- 2 x power supply, 12V DC / 1 A (EU, UK)
- 2 x antenna
- Fitting Material
- Drill template
- Safety Instructions
- Additional camera
- POWER SUPPLY, 12 V DC / 1 A (EU, UK)
- Antenna
- Fitting Material
- Drill template
- Omnidirectional antenna 2.4 GHz/5 GHz - 5 dB
- 2 m RP-SMA cable
- Dowels & screws
- Mount
- User manual.
Hints
What kind of Wireless Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





