• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS RWM150 RWM150 Smoke detector incl. 10-year battery battery-powered

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3097 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RWM 150 smoke detector, pure white

  • Permanently installed 3 Volt lithium battery
  • Up to 10 years service life
  • A white symbol on a black background depicts a hand with fire flames inside a circle. In the bottom left, a stylised "Q".
  • Black logo with a golden border: On the left 'VdS', on the right 'Trust through Security' in golden lettering.

Technical specifications

  • Battery type: Lithium
  • German approval VdS: Yes
  • Colour: White
Product type

Smoke detector

Power supply (LOV)

battery-powered

Detector features

incl. 10-year battery

SPL

85

Dim

(Ø x H) 100 mm x 36 mm

Content

1 pc(s)

Weight

204 g

Width

200 mm

Height

36 mm

Depth

600 mm

(Ø)

100 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2382365 ABUS RWM150 RWM150 Smoke detector incl. 10-year battery battery-powered

User & Safety Instructions

User & Safety Instructions 2382365 ABUS RWM150 RWM150 Smoke detector incl. 10-year battery battery-powered

Description

They hang on the ceiling, are now mandatory nationwide and save lives in the event of an emergency: Smoke detectors.
In the event of a fire, they warn with a shrill alarm tone and prevent serious consequences. How well these devices react in the case of the cases, the Stiftung Warentest has examined them and published the results in the current issue of its magazine "test" (01/2021). The RWM150 model, which has been tested by ABUS, was rated "good" (1.9), and thus ranks first – together with four other smoke detectors. It is VdS-certified, carries the Q-label and is very durable and low maintenance thanks to a fixed 10-year battery.

Smoke detector RWM 150:
For use in bedrooms, children's rooms, corridors etc.
Equally suitable for use in inhabited leisure vehicles (e.g. Camper vans).

Tip: Check the functionality every four weeks!

This text is machine translated.

Features

  • Detection range: Up to 40 m² within a room
  • Alarm volume 85 dB
  • Low battery warning
  • Regular self-test with automatic error message
  • Mute option for 9 minutes
  • Recalibration in case of contamination
  • Fixing set Magnetolink pro (BN 1283702) can be used (not included)
  • Compatibility with previous mounting base (RM10/ RM15)
  • VdS tested according to DIN EN 14604 and guideline VdS 3131.

Scope of delivery

  • RWM150
  • Screws and rawlplugs
  • User manual.

Hints

Magnetic holder not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.47€ 31.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)