• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS TVAC31390 Wiring kit

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Installation box

  • For protected cabling in indoor and outdoor areas
  • Robust aluminum construction

Technical specifications

  • Material (details): Aluminum
Product type

Wiring kit

Dim

(L x W x H) 130 x 130 x 50 mm

Width

130 mm

Height

50 mm

Length

130 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2510627 ABUS TVAC31390 Wiring kit

Description

The installation box enables protected cabling in indoor and outdoor areas on a wall or ceiling. The ABUS Tube cameras can be screwed comfortably on the front plate and mounted so quickly and easily.

This text is machine translated.

Scope of delivery

  • Installation box.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.