• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS TVAC32000 Pole mount

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

ABUS TVAC32000

  • Bracket for easy mounting on masts and pipes
  • Ideal for masts with diameter of 67 - 127 mm
  • Colour: white

Technical specifications

Product type

Pole mount

Series

ABUS Professional

Dim

(W x H x D) 127 x 250 x 46 mm

Weight

1.3 kg

Factory colour

White

Width

127 mm

Height

250 mm

Depth

46 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3088910 ABUS TVAC32000 Pole mount

User & Safety Instructions

User & Safety Instructions 3088910 ABUS TVAC32000 Pole mount

Description

With the help of the mast holder selected cameras can be placed at inaccessible places or be optimally positioned on high masts as overview cameras. The cameras can be easily screwed onto the front plate and so quickly and easily installed.
Compatible with TVAC3230, TVAC32400, TVAC32410, TVAC32420, TVAC32520, TVAC32600, TVAC32720, TVAC32020

This text is machine translated.

Scope of delivery

  • 1x pole mount

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)