• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS TVAC32300 Box

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

ABUS TVAC32300

  • Compatible with IPCB34x, IPCB38x, TVIP62510, TVIP62562, TVIP64x
  • For protected and concealed cabling in internal and external area
  • Robust aluminum construction

Technical specifications

Product type

Box

Series

ABUS Professional

Dim

(Ø x H) 100 mm x 45 mm

Weight

300 g

Factory colour

White

Width

100 mm

Height

45 mm

(Ø)

100 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3088916 ABUS TVAC32300 Box

User & Safety Instructions

User & Safety Instructions 3088916 ABUS TVAC32300 Box

Description

The installation box enables protected wiring in indoor and outdoor areas on a wall or ceiling. The ABUS mini tube cameras HDCC42502, HDCC42562, HDCC45500, HDCC45561, IPCB34511A, IPCB34511B, IPCB38511A and IPCB38511B can be conveniently screwed onto the front panel and so quickly and easily installed.

This text is machine translated.

Scope of delivery

  • 1x installation box

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)