• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS TVIP91100 Network camera

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network camera

Series

ABUS Professional

Dim

(L x W x H) 145 x 82 x 82 mm

Resolution (max.)

1280 x 720 p

Additional IR light

Yes

Camera type

IP camera

Camera type

Compact camera

Microphone

Yes

Width

82 mm

Height

82 mm

Length

145 mm

IP24

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2510628 ABUS TVIP91100 Network camera

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.