• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS VT4100W ABUS SECURITY-CENTER - Security-Center - Kabelblock - weiß - 32 Ports Alarm signal splitter

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

109 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Junction box with lid switch

  • Inclusive of Sabotage contact
  • Galvanised twin soldered connection
  • VdS class C

Technical specifications

Dim

(W x H x D) 115 x 20 x 75 mm

Product type

Alarm signal splitter

Factory colour

White

Width

115 mm

Height

20 mm

Depth

75 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 750736 ABUS VT4100W ABUS SECURITY-CENTER - Security-Center - Kabelblock - weiß - 32 Ports Alarm signal splitter

Description

This junction box features a lid switch to warn against tampering of the system. This will immediately inform the central alarm unit of attempted sabotage. The junction box has 32 twin solder tags. Intended for surface mounting (suitable for a 55 mm switch holder box). All these junction boxes have VDS Class C approval.

Features

  • Inclusive of lid switch
  • Galvanised twin soldered connection

Scope of delivery

  • Lid switch